1051919-1 | AMP
SMA socket 50 Ω, RG-174, RG-188, RG-188A, RG-316, crimp connection, straight, 1051919-1
Unit Price (€ / pc.)
67.5325 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 17 Weeks **
SMA socket, 1051919-1, AMP
SMA RF Interface, Jack, 50 Ω, RG 174 / RG 188 / RG 316, Threaded, 12.4 GHz Operating frequency, 1 Position, Wire & Cable.
Technical specifications
Impedanz | 50 Ω | |
Steckverbinder | SMA | |
Kabelgruppe | RG-174, RG-188, RG-188A, RG-316 | |
Bauform | gerade | |
Kontaktmaterial | Beryllium-Kupfer | |
Kontaktanschluss | Crimpanschluss | |
Ausführung | Buchse |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |