1051933-1 | AMP

SMA panel socket 50 Ω, RG-174, RG-179, RG-187, RG-188, RG-316, clamp, straight, 1051933-1

Order No.: 71P0127
EAN: 4099891614485
MPN:
1051933-1
Series: SMA
1051933-1 AMP Coaxial Connectors Image 1
1051933-1 AMP Coaxial Connectors Image 2
1051933-1 AMP Coaxial Connectors Image 3
1051933-1 AMP Coaxial Connectors Image 4
1051933-1 AMP Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
37.4017 € *
Available in 5 Days: 366 pcs. - if ordered today
Total Price:
187.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
37.4017 €

SMA socket, 1051933-1, AMP

Connector assembly, Number of positions: 1, SMA, Cable-to-Cable, Jack, Straight, Gold, Beryllium copper.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Cable Group RG-174, RG-179, RG-187, RG-188, RG-316
Design straight
Contact material beryllium copper
Contact connection clamp
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes