1052024-1 | AMP
SMA socket 50 Ω, RG-316, crimp connection, straight, 1052024-1
Unit Price (€ / pc.)
29.0598 € *
Available: 0 pcs.
Available in 5 Days: 1,027 pcs.
Leadtime: 21 Weeks **
Total Price:
203.42 € *
Price list
Quantity
Price per unit*
7 pcs.
29.0598 €
16 pcs.
28.5005 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1052024-1, AMP
Connector assembly, Number of positions: 1, SMA, Cable-to-Panel, Jack, Straight, Gold, Panel mount.
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-316 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |