1052080-2 | AMP
SMA plug 50 Ω, RG-180, RG-195, crimp connection, angled, 1052080-2
Unit Price (€ / pc.)
64.6408 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 19 Weeks **
Total Price:
258.56 € *
Price list
Quantity
Price per unit*
4 pcs.
64.6408 €
8 pcs.
63.4270 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1052080-2, AMP
SMA RF Interface, Plug, 50 Ω, RG 195 / RG 180, Threaded, 3 GHz Operating frequency, 1 Position, Sealable, Wire & Cable.
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-180, RG-195 | |
Design | abgewinkelt | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |