1052154-1 | AMP
SMA plug 50 Ω, RG-142, RG-142A, RG-142B, RG-223, RG-400, RG-55, RG-58, solder connection, angled, 1052154-1
Unit Price (€ / pc.)
259.5985 € *
Available: 0 pcs.
Available in 5 Days: 912 pcs.
Leadtime: 17 Weeks **
Total Price:
259.60 € *
Price list
Quantity
Price per unit*
1 pcs.
259.5985 €
2 pcs.
244.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1052154-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 142 / RG 223 / RG 400, Threaded, 12.4 GHz Operating frequency, 1 Position, Wire & Cable.
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-142, RG-142A, RG-142B, RG-223, RG-400, RG-55, RG-58 | |
Design | angled | |
Contact material | brass | |
Contact connection | solder connection | |
Version | plug |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |