1052176-1 | AMP
SMA plug 50 Ω, RG-142, RG-142A, RG-142B, RG-223, RG-400, RG-55, crimp connection, angled, 1052176-1
Unit Price (€ / pc.)
89.6427 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 47 Weeks **
Total Price:
268.93 € *
Price list
Quantity
Price per unit*
3 pcs.
89.6427 €
6 pcs.
87.9767 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1052176-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 142 / RG 55 / RG 400, Threaded, 12.4 GHz Operating frequency, 1 Position, Wire & Cable.
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-142, RG-142A, RG-142B, RG-223, RG-400, RG-55 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |