1052179-1 | AMP
SMA plug 50 Ω, RG-178, RG-196, solder connection, angled, 1052179-1
Unit Price (€ / pc.)
93.2960 € *
Available: 0 pcs.
Available in 5 Days: 146 pcs.
Leadtime: 21 Weeks **
Total Price:
279.89 € *
Price list
Quantity
Price per unit*
3 pcs.
93.2960 €
5 pcs.
91.5705 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1052179-1, AMP
SMA RF Interface, Plug, 50 Ω, RG 178 / RG 196, Threaded, 12.4 GHz Operating frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-178, RG-196 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |