1052422-1 | AMP
SMA socket 50 Ω, solder connection, straight, 1052422-1
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 30 Weeks **
RF Coaxial connector, 1052422-1, AMP
The 1052422-1 is a panel mount, solder pot terminal. This product offers stainless steel bodies, as well as nonferrous metals.
Features
- Performance to 12.4 GHz and beyond
- Uses industry standard crimp tools and processes
- Corrosion resistant
- Non-magnetic white bronze plating
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | SMA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |