1052566-1 | AMP

SMA socket 50 Ω, solder connection, straight, 1052566-1

Order No.: 37P2736
EAN: 4099889830309
MPN:
1052566-1
2052 1618 02
Series: SMA
1052566-1 AMP Coaxial Connectors Image 1
1052566-1 AMP Coaxial Connectors Image 2
1052566-1 AMP Coaxial Connectors Image 3
1052566-1 AMP Coaxial Connectors Image 4
1052566-1 AMP Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
773.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.735 €

RF Connector, 1052566-1, AMP

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Jack, Connector System: Cable-to-Panel, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Passivated, RF Connector Center Contact Underplating Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder, Panel Mount Feature Type: Flange, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Epoxy, Detent: Without, Product Length: 12.1 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 125 °C, Operating Frequency: 18 GHz, Packaging Method: Carton, Number of Panel Mounting Holes: 4, Dielectric Material: TFE Fluorocarbon

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes