1052602-1 | AMP
SMA socket 50 Ω, solder connection, straight, 1052602-1
Unit Price (€ / pc.)
122.1297 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 20 Weeks **
Total Price:
122.13 € *
Price list
Quantity
Price per unit*
2 pcs.
122.1297 €
5 pcs.
119.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1052602-1, AMP
SMA RF Interface, Jack, 50 Ω, Threaded, 18 GHz Operating frequency, 1 Position, Sealable, Wire & Cable / Printed circuit board, Panel mount.
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | SMA |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |