1052902-1 | AMP

SMA socket 50 Ω, solder connection, straight, 1052902-1

Order No.: 37P2741
EAN: 4099889830330
MPN:
1052902-1
2052 5674 02
Series: SMA
1052902-1 AMP Coaxial Connectors Image 1
1052902-1 AMP Coaxial Connectors Image 2
1052902-1 AMP Coaxial Connectors Image 3
1052902-1 AMP Coaxial Connectors Image 4
1052902-1 AMP Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
18.3022 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
18.30 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3022 €
10 pcs.
16.8385 €
25 pcs.
15.1487 €
50 pcs.
13.6374 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 1052902-1, AMP

The 1052902-1 is a panel mount, straight terminal. This product offers stainless steel bodies, as well as nonferrous metals.

Features

  • Performance to 12.4 GHz and beyond
  • Uses industry standard crimp tools and processes
  • Corrosion resistant
  • Non-magnetic white bronze plating
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei