1052934-1 | AMP

SMA socket 50 Ω, solder connection, straight, 1052934-1

Order No.: 71P0147
EAN: 4099891614669
MPN:
1052934-1
Series: SMA
1052934-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
31.6897 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 17 Weeks **
Total Price:
221.83 € *
Price list
Quantity
Price per unit*
7 pcs.
31.6897 €
15 pcs.
31.1185 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA socket, 1052934-1, AMP

SMA RF Interface, Jack, 50 Ω, Threaded, 18 GHz Operating frequency, 1 Position, Printed circuit board, Panel mount.

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes