1053111-1 | AMP
SMA socket 50 Ω, solder connection, straight, 1053111-1
Unit Price (€ / pc.)
23.7167 € *
Available: 0 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 19 Weeks **
Total Price:
213.45 € *
Price list
Quantity
Price per unit*
9 pcs.
23.7167 €
20 pcs.
23.2883 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1053111-1, AMP
Connector assembly, Number of positions: 1, SMA, Cable-to-Panel, Jack, Straight, Gold, Panel mount.
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | SMA |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |