1053221-1 | AMP

SMA socket 50 Ω, solder connection, straight, 1053221-1

Order No.: 71P0152
EAN: 4099891614690
MPN:
1053221-1
Series: SMA
1053221-1 AMP Coaxial Connectors Image 1
1053221-1 AMP Coaxial Connectors Image 2
1053221-1 AMP Coaxial Connectors Image 3
1053221-1 AMP Coaxial Connectors Image 4
1053221-1 AMP Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
18.0880 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 16 Weeks **
Total Price:
271.32 € *
Price list
Quantity
Price per unit*
15 pcs.
18.0880 €
30 pcs.
17.7548 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMA socket, 1053221-1, AMP

Connector assembly, Number of positions: 1, SMA, Cable-to-Panel, Jack, Straight, Gold, Panel mount.

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei