1056521-1 | AMP
SMP socket 50 Ω, 0.047 semi-rigid, solder connection, straight, 1056521-1
Unit Price (€ / pc.)
48.7900 € *
Available: 0 pcs.
Available in 5 Days: 162 pcs.
Leadtime: 26 Weeks **
Total Price:
243.95 € *
Price list
Quantity
Price per unit*
5 pcs.
48.7900 €
11 pcs.
47.8975 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1056521-1, AMP
SMP RF Interface, Jack, 50 Ω, 0.047 Semi-Rigid, Push-On, 40 GHz Operating frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
Impedance | 50 Ω | |
Connector | SMP | |
Cable Group | 0.047 Semi-Rigid | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |