1057780-1 | AMP

TNC socket 50 Ω, solder connection, straight, 1057780-1

Order No.: 36P6618
EAN: 4099889827996
MPN:
1057780-1
3152 1201 10
Series: TNC
1057780-1 AMP Coaxial Connectors Image 1
1057780-1 AMP Coaxial Connectors Image 2
1057780-1 AMP Coaxial Connectors Image 3
1057780-1 AMP Coaxial Connectors Image 4
1057780-1 AMP Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
23.1217 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
23,121.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
23.1217 €

RF Coaxial connector, 1057780-1, AMP

The 1057780-1 is an TNC flange mount receptacle connector, 50 Ohm. This product provides low noise levels and optimum stability, and can withstand the shock and vibration often present in hostile environments. Also features numerous styles including cable plugs and jacks, adapters and printed circuit board connectors.

Features

  • Tarnish resistant nickel finish
  • Choice of dielectric materials
  • Universal cable termination common to all configurations
  • Low application cost
Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector TNC
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei