1059384-1 | AMP
OSP plug 50 Ω, RG-402, solder connection, straight, 1059384-1
Unit Price (€ / pc.)
122.6533 € *
Available: 0 pcs.
Available in 5 Days: 248 pcs.
Leadtime: 18 Weeks **
Total Price:
245.31 € *
Price list
Quantity
Price per unit*
2 pcs.
122.6533 €
5 pcs.
120.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
OSP Plug, 1059384-1, AMP
OSP RF Interface, Plug, 50 Ω, RG 402 Semi-Rigid, Push-On, 18 GHz Operating Frequency, 1 Position, Wire & Cable, Panel Mount.
Technical specifications
Impedance | 50 Ω | |
Connector | OSP | |
Cable Group | RG-402 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |