1059426-1 | AMP
OSP socket 50 Ω, RG-405, solder connection, straight, 1059426-1
Unit Price (€ / pc.)
148.1907 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 18 Weeks **
Total Price:
296.38 € *
Price list
Quantity
Price per unit*
2 pcs.
148.1907 €
4 pcs.
141.2530 €
*incl. VAT plus shipping costs
**Subject to prior sale
OSP socket, 1059426-1, AMP
OSP RF Interface, Jack, 50 Ω, RG 405 Semi-Rigid, Push-On, 18 GHz Operating frequency, 1 Position, Wire & Cable, Panel mount.
Technical specifications
Impedance | 50 Ω | |
Connector | OSP | |
Cable Group | RG-405 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |