1059886-1 | AMP
OSSP plug 50 Ω, RG-188, crimp connection, straight, 1059886-1
Order No.: 71P0179
EAN: 4099891614874
MPN:
1059886-1
Unit Price (€ / pc.)
201.0743 € *
Available: 0 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 21 Weeks **
Total Price:
201.07 € *
Price list
Quantity
Price per unit*
1 pcs.
201.0743 €
3 pcs.
189.3409 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 1059886-1, AMP
The 1059886-1 is a subminiature modular blind mate connector for flexible cable, crimp attachment. This small product is designed to be used in applications where space is at a premium. The connector interface, specifically designed for multiple interconnects, maintains reliable performance over the typical mechanical tolerance required in cost effective packaging.
Features
- For space savings
Technical specifications
Impedance | 50 Ω | |
Connector | OSSP | |
Cable Group | RG-188 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |