1060031-1 | AMP

OS 2.9 socket 50 Ω, solder connection, straight, 1060031-1

Order No.: 71P0181
EAN: 4099891614881
MPN:
1060031-1
1060031-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
103.8275 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 19 Weeks **
Total Price:
207.66 € *
Price list
Quantity
Price per unit*
2 pcs.
103.8275 €
5 pcs.
101.8997 €
*incl. VAT plus shipping costs
**Subject to prior sale

OS 2.9 socket, 1060031-1, AMP

Jack, Cable-to-Panel, 1 position, Stainless steel, Gold, Threaded, Panel mount, Tray.

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector OS 2.9
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes