1060455-1 | AMP

SMB socket 50 Ω, solder connection, straight, 1060455-1

Order No.: 36P9756
EAN: 4099889828436
MPN:
1060455-1
Series: SMB
AMP
1060455-1 AMP Coaxial Connectors Image 1
1060455-1 AMP Coaxial Connectors Image 2
1060455-1 AMP Coaxial Connectors Image 3
1060455-1 AMP Coaxial Connectors Image 4
1060455-1 AMP Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
7.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
7.2828 €

RF Connector, 1060455-1, AMP

Connector Product Type: Connector Assembly, RF Interface: SMB, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Number of Positions: 1, PCB Mount Orientation: Vertical, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Circular, Body Material: Brass, Body Material Finish: Plated, Body Plating Material: Gold, RF Connector Center Contact Plating Thickness, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Printed Circuit Board: Through Hole - Solder, RF Connector Coupling Mechanism: Snap-On, Connector Mounting Type: Board Mount, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 4.75 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Method: Package, Additional Features: Board Standoff,Pin Protection, Dielectric Material: TFE Fluorocarbon

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder SMB
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei