1060872-1 | AMP

MCX plug 50 Ω, RG-174, RG-188, RG-316, crimp connection, straight, 1060872-1

Order No.: 71P0186
EAN: 4099891614898
MPN:
1060872-1
1060872-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 32 Weeks **
Total Price:
288.28 € *
Price list
Quantity
Price per unit*
15 pcs.
19.2185 €
25 pcs.
18.8853 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable plug, 1060872-1, AMP

The 1060872-1 offers an excellent blend of size, durability and performance for emerging applications in GPS, automotive and wireless communications.

Features

  • Snap-on interface facilitates assembly
  • Surface mount tape and reel for high volume
Technical specifications
Impedance 50 Ω
Connector MCX
Cable Group RG-174, RG-188, RG-316
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei