1060985-1 | AMP

MCX socket 50 Ω, solder connection, straight, 1060985-1

Order No.: 36P9773
EAN: 4099889828504
MPN:
1060985-1
5862 5002 10
Series: MCX
AMP
1060985-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.8191 €
50 pcs.
5.2360 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 1060985-1, AMP

The 1060985-1 is a MCX connector vertical jack receptacle, PC board. This product offers an excellent blend of size, durability and performance for emerging applications in GPS, automotive and wireless communications. Also this connector is mechanically robust with beryllium copper spring fingers rated at a minimum of 500 mating cycles. The snap-on interface facilitates assembly, eliminating the need for a threaded connection, and ensuring full engagement.

Features

  • Snap-on interface facilitates assembly
  • Surface mount tape and reel for high volume
  • Conforms to CECC interface specifications for MCX
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder MCX
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei