1061015-1 | AMP
MCX plug 50 Ω, solder connection, straight, 1061015-1
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
RF Coaxial connector, 1061015-1, AMP
The 1061015-1 is a MCX connector vertical plug receptacle, PC board. This product offers an excellent blend of size, durability and performance for emerging applications in GPS, automotive and wireless communications. Also this connector is mechanically robust with beryllium copper spring fingers rated at a minimum of 500 mating cycles. The snap-on interface facilitates assembly, eliminating the need for a threaded connection, and ensuring full engagement.
Features
- Snap-on interface facilitates assembly
- Surface mount tape and reel for high volume
- Conforms to CECC interface specifications for MCX
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | MCX |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |