1077133-1 | AMP

SMB socket 50 Ω, solder connection, straight, 1077133-1

Order No.: 71P0202
EAN: 4099891614928
MPN:
1077133-1
1077133-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
283.3628 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 23 Weeks **
Total Price:
283.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
283.3628 €

Connector assembly, 1077133-1, AMP

SMB RF Interface, Jack, 50 Ω, Push-On, 5 GHz Operating frequency, 1 Position, Printed circuit board, Board mount, -65-165 °C, Brass.

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMB
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei