1393680-2 | AMP
1.6/5.6 plug 75 Ω, RG-179, crimp connection, straight, 1393680-2
Order No.: 71P2008
EAN: 4099891615086
MPN:
1393680-2
Unit Price (€ / pc.)
18.0642 € *
Available: 0 pcs.
Available in 5 Days: 57 pcs.
Leadtime: 8 Weeks **
Total Price:
270.96 € *
Price list
Quantity
Price per unit*
15 pcs.
18.0642 €
35 pcs.
17.3740 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 1393680-2, AMP
The 1393680-2 is devised to meet the requirements of compact electronic instrumentation. High-quality materials ensure high reliability even in industrial atmospheres.
Technical specifications
Impedance | 75 Ω | |
Connector | 1.6/5.6 | |
Cable Group | RG-179 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |