1757644-1 | AMP
SMPM plug 50 Ω, solder connection, straight, 1757644-1
Order No.: 71P3339
EAN: 4099891615222
MPN:
1757644-1
Unit Price (€ / pc.)
51.7412 € *
Available: 0 pcs.
Available in 5 Days: 346 pcs.
Leadtime: 36 Weeks **
Total Price:
51.74 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7412 €
5 pcs.
47.6000 €
10 pcs.
43.3160 €
25 pcs.
39.4247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, 1757644-1, AMP
SMPM RF Interface, Plug, 50 Ω, Push-On, 20 GHz Operating Frequency, 1 Position, Printed circuit board, -55-125 °C, Beryllium copper.
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | SMPM |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |