1996085-1 | AMP
OSP plug 50 Ω, solder connection, straight, 1996085-1
Unit Price (€ / pc.)
55.2517 € *
Available: 0 pcs.
Available in 5 Days: 984 pcs.
Leadtime: 16 Weeks **
Total Price:
221.01 € *
Price list
Quantity
Price per unit*
4 pcs.
55.2517 €
9 pcs.
54.2402 €
*incl. VAT plus shipping costs
**Subject to prior sale
OSP plug, 1996085-1, AMP
OSP RF Interface, Plug, 50 Ω, Push-On, 18 GHz Operating frequency, 1 Position, Panel mount, -65 - 125 °C.
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | OSP |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |