2-331350-9 | AMP

BNC plug 50 Ω, RG-142, RG-142A, RG-142B, crimp connection, straight, 2-331350-9

Order No.: 78F2989
EAN: 4099889831634
MPN:
2-331350-9
Series: BNC
AMP
2-331350-9 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.9361 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
12 pcs.
10.9361 €
70 pcs.
10.1626 €
250 pcs.
9.6985 €
600 pcs.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 2-331350-9, AMP

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: RG 142, RG 142A, RG 142B, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Insulation: Without, Cable Connector Orientation: Straight, Body Material: Brass, Body Material Finish: Plated, Body Plating Material: Silver, Crimp Type: Dual, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, RF Contact Captivation Method: Mechanical, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Method: Package, Grade: Military, Dielectric Material: PTFE

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-142, RG-142A, RG-142B
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei