2-5221128-3 | AMP

BNC plug 50 Ω, RG-179, RG-187, crimp connection, straight, 2-5221128-3

Order No.: 36P6457
EAN: 4099889827507
MPN:
2-5221128-3
Series: BNC
AMP
2-5221128-3 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.7949 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: 20 Weeks **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
15 pcs.
6.7949 €
60 pcs.
6.6521 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 2-5221128-3, AMP

The 2-5221128-3 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-179, RG-187
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland HU
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei