221265-1 | AMP
BNC plug 50 Ω, RG-141, RG-141A, RG-142, RG-142A, RG-142B, RG-223, RG-400, RG-55, RG-55A, RG-55B, RG-58, RG-58A, RG-58B, RG-58C, solder/clamp, straight, 221265-1
Unit Price (€ / pc.)
58.1791 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 43 Weeks **
Total Price:
58.18 € *
Price list
Quantity
Price per unit*
2 pcs.
58.1791 €
8 pcs.
54.8114 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC Connector, 221265-1, AMP
The 221265-1 provides highly reliable, quick connect /disconnect coaxial connections. This producz allows positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-141, RG-141A, RG-142, RG-142A, RG-142B, RG-223, RG-400, RG-55, RG-55A, RG-55B, RG-58, RG-58A, RG-58B, RG-58C | |
Contact connection | solder/clamp | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |