222462-1 | AMP

BNC socket 75 Ω, press-fit, straight, 222462-1

Order No.: 71P5862
EAN: 4099891615444
MPN:
222462-1
AMP
222462-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Available in 5 Days: 171 pcs.
Leadtime: 28 Weeks **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
50 pcs.
6.1285 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC socket, 222462-1, AMP

The 222462-1 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.

Features

  • Low VSWR
  • Tarnish resistant Nickel finish
Technical specifications
Version socket
Design straight
Impedance 75 Ω
Contact connection press-fit
Contact material Beryllium copper
Connector BNC
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead