225089-4 | AMP
N socket 50 Ω, RG-225, crimp connection, straight, 225089-4
Order No.: 71P6061
EAN: 4099891615451
MPN:
225089-4
Unit Price (€ / pc.)
91.2730 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 34 Weeks **
Total Price:
273.82 € *
Price list
Quantity
Price per unit*
3 pcs.
91.2730 €
6 pcs.
89.5832 €
*incl. VAT plus shipping costs
**Subject to prior sale
N socket, 225089-4, AMP
N Type, Jack, Cable-to-Panel, 1 position, Straight, Brass, Wire & Cable, Cable mount (Free-Hanging), Carton.
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-225 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |