225532-3 | AMP

SMA plug 50 Ω, RG-142, RG-142A, RG-142B, RG-400, crimp connection, straight, 225532-3

Order No.: 34P3331
EAN: 4099889827071
MPN:
225532-3
Series: SMA
225532-3 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
78.8256 € *
Available: 0 pcs.
Available in 5 Days: 582 pcs.
Leadtime: 43 Weeks **
Total Price:
78.83 € *
Price list
Quantity
Price per unit*
1 pcs.
78.8256 €
5 pcs.
75.6721 €
10 pcs.
71.8879 €
25 pcs.
67.5801 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 225532-3, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: Belden 84142, RG 142, RG 142A, RG 142B, RG 400, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Passivated, Ferrule Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, Mating Retention Type: Safety Wire Holes, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Product Length: 26.17 mm, RF Connector Mated Outer Diameter (Approximate): 8.99 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 18 GHz, Packaging Method: Package, Coupling Nut Base Material: Stainless Steel, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-142, RG-142A, RG-142B, RG-400
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei