225550-1 | AMP

TNC plug 50 Ω, RG-223, RG-55A, crimp connection, straight, 225550-1

Order No.: 71P6067
EAN: 4099891615505
MPN:
225550-1
Series: TNC
225550-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
43.3755 € *
Available: 0 pcs.
Available in 5 Days: 1,732 pcs.
Leadtime: 8 Weeks **
Total Price:
216.88 € *
Price list
Quantity
Price per unit*
5 pcs.
43.3755 €
11 pcs.
42.5663 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, 225550-1, AMP

TNC RF Interface, Plug, 50 Ω, RG 55A/RG 223, Threaded, 11 GHz Operating Frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-223, RG-55A
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder TNC
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified