225555-2 | AMP

TNC plug 50 Ω, RG-58A, RG-58C, crimp connection, straight, 225555-2

Order No.: 71P6070
EAN: 4099891615529
MPN:
225555-2
225555-2 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
33.9388 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 24 Weeks **
Total Price:
203.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
33.9388 €

TNC plug, 225555-2, AMP

TNC plug, Gasket, 1 position, Circular, Cable-to-Cable, Straight, Wire & Cable, Dual, Snap-On.

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58A, RG-58C
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei