225664-2 | AMP
N socket 50 Ω, RG-213, RG-8, crimp connection, straight, 225664-2
Order No.: 71P6073
EAN: 4099891615550
MPN:
225664-2
Unit Price (€ / pc.)
51.8483 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 25 Weeks **
N socket, 225664-2, AMP
O-ring, N type, 1 position, Cable-to-Cable, Straight, Wire & Cable, Brass, Crimp, Cable mount (Free-Hanging), PTFE.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-213, RG-8 | |
Contact connection | crimp connection | |
Contact material | Beryllium copper | |
Connector | N |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |