227079-7 | AMP
BNC plug 50 Ω, RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B, crimp connection, straight, 227079-7
Order No.: 71P6087
EAN: 4099891615567
MPN:
227079-7
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Available in 5 Days: 1,051 pcs.
Leadtime: 25 Weeks **
Total Price:
205.33 € *
Price list
Quantity
Price per unit*
35 pcs.
5.8667 €
80 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC plug, 227079-7, AMP
BNC, Plug, 1 position, Cable-to-Cable, Circular, Wire & Cable, Straight, Gold, Cable mount (Free-Hanging).
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |