227743-1 | AMP

SMA plug 50 Ω, RG-402, crimp connection, straight, 227743-1

Order No.: 34P3333
EAN: 4099889827088
MPN:
227743-1
Series: SMA
227743-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
41.6262 € *
Available: 0 pcs.
Available in 5 Days: 403 pcs.
Leadtime: 43 Weeks **
Total Price:
41.63 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6262 €
10 pcs.
38.2942 €
25 pcs.
34.8551 €
50 pcs.
31.7135 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 227743-1, AMP

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 402 Semi-Rigid, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Passivated, Ferrule Material: Brass, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Product Length: 16 mm, RF Connector Mated Outer Diameter (Approximate): 8.99 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 18 GHz, Packaging Method: Package, Coupling Nut Base Material: Stainless Steel, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-402
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei