227868-1 | AMP

SMA plug 50 Ω, RG-405, crimp connection, straight, 227868-1

Order No.: 34P3327
EAN: 4099889827064
MPN:
227868-1
Series: SMA
AMP
227868-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
32.7964 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
32.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
262 pcs.
32.7964 €

RF Coaxial connector, 227868-1, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 405 Semi-Rigid, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Passivated, Ferrule Material: Brass, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Product Length: 15.55 mm, RF Connector Mated Outer Diameter (Approximate): 8.99 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 18 GHz, Packaging Method: Package, Comment: Die Set not included with Pneumatic Tool: Must be purchased separately, Dielectric Material: PTFE

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-405
Kontaktanschluss Crimpanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland US
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei