228635-1 | AMP

SMA plug 50 Ω, RG-402, crimp connection, straight, 228635-1

Order No.: 34P3335
EAN: 4099889827095
MPN:
228635-1
Series: SMA
228635-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.2824 €
50 pcs.
7.4494 €
100 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 228635-1, AMP

Connector Product Type: Housing, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 402 Semi-Rigid, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Passivated, Ferrule Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: None, Product Length: 11.35 mm, RF Connector Mated Outer Diameter (Approximate): 8.99 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 18 GHz, Packaging Method: Package, Coupling Nut Base Material: Stainless Steel

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-402
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin JP
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes