228640-1 | AMP

SMA socket 50 Ω, RG-405, crimp connection, straight, 228640-1

Order No.: 71P6323
EAN: 4099891615611
MPN:
228640-1
Series: SMA
228640-1 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
55.1208 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 19 Weeks **
Total Price:
220.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
55.1208 €

SMA socket, 228640-1, AMP

SMA RF Interface, Jack, 50 Ω, RG 405 Semi-Rigid, Threaded, 18 GHz Operating frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-405
Design gerade
Contact material Beryllium-Kupfer
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified