331350 | AMP

BNC plug 50 Ω, RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B, crimp connection, straight, 331350

Order No.: 78F2990
EAN: 4099889831658
MPN:
331350
Series: BNC
AMP
331350 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
16.8028 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
16.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
334 pcs.
16.8028 €

RF Coaxial connector, 331350, TE Connectivity

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: RG 59, RG 59A, RG 59B, RG 62, RG 62A, RG 62B, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Insulation: Without, Cable Connector Orientation: Straight, Body Material: Brass, Body Material Finish: Plated, Body Plating Material: Silver, Crimp Type: Dual, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, RF Contact Captivation Method: Mechanical, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Method: Package, Grade: Military, Dielectric Material: PTFE

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei