4-5227079-3 | AMP
BNC plug 50 Ω, Belden 88240, crimp connection, straight, 4-5227079-3
Order No.: 71P9027
EAN: 4099891615833
MPN:
4-5227079-3
Unit Price (€ / pc.)
9.5795 € *
Available: 0 pcs.
Available in 5 Days: 2,141 pcs.
Leadtime: 19 Weeks **
Total Price:
239.49 € *
Price list
Quantity
Price per unit*
25 pcs.
9.5795 €
50 pcs.
9.4248 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC plug, 4-5227079-3, AMP
The 4-5227079-3 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Tarnish resistant Nickel finish
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | Belden 88240 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |