413515-7 | AMP
BNC panel socket 50 Ω, solder connection, angled, 413515-7
Order No.: 71P8423
EAN: 4099891615741
MPN:
413515-7
Unit Price (€ / pc.)
7.4137 € *
Available in 5 Days: 419 pcs. - if ordered today
Total Price:
222.41 € *
Price list
Quantity
Price per unit*
30 pcs.
7.4137 €
65 pcs.
7.2828 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC socket, 413515-7, AMP
The 413515-7 provides the fast way to reduce noise and reduce ground loops on coaxial interconnections. The high-frequency noise generated by fast rise times can cause false triggering of circuits as well as emissions that can be radiated. Ground loops is caused when two interconnected units are at different voltage potentials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | angled | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |