414002-4 | AMP
SMB plug 50 Ω, RG-174, crimp connection, angled, 414002-4
Order No.: 71P8518
EAN: 4099891615765
MPN:
414002-4
Unit Price (€ / pc.)
23.7286 € *
Available: 0 pcs.
Available in 5 Days: 190 pcs.
Leadtime: 43 Weeks **
Total Price:
23.73 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7286 €
10 pcs.
21.8246 €
25 pcs.
19.6469 €
50 pcs.
17.6834 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMB plug, 414002-4, AMP
The 414002-4 is ideally suited for circuit miniaturization and is offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks.
Technical specifications
Ausführung | Stecker | |
Bauform | abgewinkelt | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-174 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | SMB |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |