414026-3 | AMP
SMB socket 50 Ω, solder connection, angled, 414026-3
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Available in 5 Days: 306 pcs.
Leadtime: 7 Weeks **
RF Coaxial connector, 414026-3, AMP
The 414026-3 is an SMB connector, 50 Ohm with standoff pads. This product is ideally suited for circuit miniaturization and is offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks. Termination costs are kept to a minimum using plugs and jacks with a crimp center contact and hex crimp outer braid.
Features
- Snap-fit coupling for quick connect/disconnect
- Choice of Commercial or High Rel Connectors
- Fast easy cable assembly
- Low VSWR
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | SMB |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |