414094-2 | AMP

BNC socket 75 Ω, solder connection, angled, 414094-2

Order No.: 71P8520
EAN: 4099891615789
MPN:
414094-2
414094-2 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Available in 5 Days: 470 pcs.
Leadtime: 20 Weeks **
Total Price:
302.87 € *
Price list
Quantity
Price per unit*
31 pcs.
9.7699 €
62 pcs.
9.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC socket, 414094-2, AMP

The 414094-2 provides the fast way to reduce noise and reduce ground loops on coaxial interconnections. The high-frequency noise generated by fast rise times can cause false triggering of circuits as well as emissions that can be radiated. Ground loops is caused when two interconnected units are at different voltage potentials.

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Phosphorbronze
Connector BNC
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei