414363-5 | AMP

SMB plug 50 Ω, RG-174, RG-188, RG-316, crimp connection, angled, 414363-5

Order No.: 36P9808
EAN: 4099889828665
MPN:
414363-5
Series: SMB
AMP
414363-5 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.9488 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
8.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
8.9488 €

RF Coaxial connector, 414363-5, AMP

The 414363-5 is an SMB connector, 50 Ohm. This product is ideally suited for circuit miniaturization and is offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks. Termination costs are kept to a minimum using plugs and jacks with a crimp center contact and hex crimp outer braid.

Features

  • Snap-fit coupling for quick connect/disconnect
  • Choice of Commercial or High Rel Connectors
  • Fast easy cable assembly
  • Low VSWR
Technical specifications
Ausführung Stecker
Bauform abgewinkelt
Impedanz 50 Ω
Kabelgruppe RG-174, RG-188, RG-316
Kontaktanschluss Crimpanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMB
Logistics
Ursprungsland IN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei