414373-1 | AMP

BNC socket 50 Ω, solder connection, angled, 414373-1

Order No.: 71P8552
EAN: 4099891615802
MPN:
414373-1
414373-1 AMP Coaxial Connectors Image 1
414373-1 AMP Coaxial Connectors Image 2
414373-1 AMP Coaxial Connectors Image 3
414373-1 AMP Coaxial Connectors Image 4
414373-1 AMP Coaxial Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Available in 5 Days: 1,433 pcs.
Leadtime: 26 Weeks **
Total Price:
206.17 € *
Price list
Quantity
Price per unit*
55 pcs.
3.7485 €
150 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC socket, 414373-1, AMP

BNC RF interface, Jack, 50 Ω, Bayonet, 4 GHz Operating frequency, Cable-to-Board, 1 Position, Printed circuit board, Board mount.

Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Phosphorbronze
Steckverbinder BNC
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes